Walsin Technologies WR04X334 JTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X334 JTL.

Future Electronics

Datasheet10 pages8 years ago
Datasheet28 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
322,575
4,705,800
4,705,800
Authorized Distributors
1
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0402J330K
Res Thick Film 0402 330K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Yageo GroupRC0402JR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07300KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-13330KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
TE Connectivity4-1676480-9
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 360K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR04X334 JTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 5% 100ppm/C 330kOhm 62.5mW
WR Series 0402 330 kO ±5% 0.063 W Surface Mount Fixed Resistor
SMD Resistor 0402 330KΩ ±5% 1/16W ±100ppm/℃

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X334JTL