TE Connectivity CRG0402J330K

Res Thick Film 0402 330K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402J330K.

Master Electronics

Datasheet8 pages7 years ago
Datasheet8 pages1 year ago

Farnell

element14 APAC

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRG0402J330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Res Thick Film 0402 330K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 300K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 300K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07300KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07360KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 360kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRG0402J330K provided by its distributors.

Res Thick Film 0402 330K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Avnet Japan
Surface Mount Thick Film Resistor, Crg Series, 330 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRG0402 5% 330K
Thick Film Resistor CRG 0402 5% 330K
Resistor, 330K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:330kohm; Product Range:CRG Series; Voltage
Special Order: CRG0402 5% 330K Resistance Value: 330K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 330K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J330K | Internal Number: 3-1622826-3 | TE Connectivity | NEOHM
RES, 330K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 330kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1622826-3