Walsin Technologies WR04W5R10FTL

Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04W5R10FTL.

IHS

Datasheet9 pages2 years ago

Newark

Inventory History

3 month trend:
-8.49%

CAD Models

Download Walsin Technologies WR04W5R10FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
Stock
208,429
39,090
Authorized Distributors
2
3
Resistance
5.1 Ω
5.1 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0402 4.99 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.11 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR04W5R10FTL provided by its distributors.

Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
Thick Film Resistors – SMD; WALSIN; WR04W5R10FTL; 5.1 Ohm; 0402; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 5.1 Ohm 1%
RES, 5R1, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.1ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS