Multicomp MCWR04W5R10FTL

Surface Mount Chip Resistor, Thick Film, Mcwr Series, 5.1 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro...
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWR04W5R10FTL.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-21.17%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
Stock
39,090
208,429
Authorized Distributors
3
2
Resistance
5.1 Ω
5.1 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Multicomp MCWR04W5R10FTL provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Mcwr Series, 5.1 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W5R10FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402
Res High Stability/High Reliability Thick Film 0402 5.1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Molded Paper T/R
Avnet Japan
RES, 5R1, 1%, 0.0625W, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.1ohm; Product Range: MCWR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]