Walsin Technologies WR02X1R0JAL

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, -200, 600ppm/Cel, Surface Mount, 0201
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR02X1R0JAL.

IHS

Datasheet7 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.005
$ 0.002
Stock
272,552
358,404
Authorized Distributors
1
5
Resistance
1 Ω
1 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
-
Thick Film
Temperature Coefficient
-
600 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Walsin Technologies WR02X1R0JAL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201
50mW Thick Film Resistors 25V ±5% -200ppm/℃~+600ppm/℃ 1Ω 0201 Chip Resistor - Surface Mount ROHS
Chip Resistors 0201 1Ω ±5% 1/20W -200~+600ppm/℃
Res 1 Ohm 5% 1/20W 0201
0201 1R0 5% Resistor
new, original packaged
1¦¸ ¡À5% 1/20W 0201

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR02X1R0 JAL