Panasonic ERJ-1GEJ1R0C

SMD Chip Resistor, 50 mW, 0201 1 Ohm, ± 5%, Thick Film, General Purpose
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ1R0C.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEJ1R0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ1GNJ1R0C
RES SMD 1 OHM 5% 1/20W 0201 / 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
PanasonicERJ-1GNJ1R1C
Res Thick Film 0201 1.1 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
Yageo GroupAC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0201JR-071R1L
Res Thick Film 0201 1.1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEJ1R0C provided by its distributors.

SMD Chip Resistor, 50 mW, 0201 1 Ohm, ± 5%, Thick Film, General Purpose
Res Thick Film 0201 1 Ohm 5% 1/20W -100ppm/C to 600ppm/C Molded SMD SMD Pressed Carrier T/R
ERJ Series 0201 1 Ohm 0.05 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 1 Ohms;Pwr-Rtg 0.05 W;Tol 5%;SMT;0201;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 1R, 5%, 0.05W, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1Ohm -100/ +600ppm/C
THICK FILM, RESISTOR, 1OHM, 50mW, ±5%; R; THICK FILM, RESISTOR, 1OHM, 50mW, ±5%; Resistance:1ohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:+ 600, -100ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEJ1R0C