Walsin Technologies WR02X1500FAL

Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR02X1500FAL.

IHS

Datasheet7 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-8.26%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
166,399
15,563,057
15,563,057
Authorized Distributors
4
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Walsin Technologies WR02X1500FAL provided by its distributors.

Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Surface Mount Chip Resistor, Wr02X Series, 150 Ohm, 50 Mw, 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |WALSIN WR02X1500FAL
RES, 150R, 1%, 25V, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 150ohm; Product Range: WR02X Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS