What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-07150RL

Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07150RL.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-8.64%

CAD Models

Download Yageo Group RC0201FR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
8,604,339
2,070,749
2,070,749
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0201FR-07150RL
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GNF1580C
Res Thick Film 0201 158 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF1430C
Res Thick Film 0201 143 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-07150RL
RC Series 0201 0.05 W 150 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC0201FR-07150RL provided by its distributors.

Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
YAGEO (PHYCOMP) RC0201FR-07150RL SMD Chip Resistor, Thick Film, 150 ohm, 0201 [0603 Metric], 50 mW,1%
RC Series 0201 0.05 W 150 Ohm ±1% ±200 ppm/°C SMT Thick Film ChipResistor
RES 150 OHM 1% 1/20W 0201 / 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 150Ohm ±200ppm/C
RESISTOR, 0201, 0.05W, 150R, 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 150RL
  • RC0201FR-07150RL.
  • RC0201FR07150RL