| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-WR02X10R0FALCT-ND | 77,166 | 1 | Cut Tape | ||||||||
| Utech Electronics | WR02X10R0FAL | 0 | 15K | 2d | ||||||||
| Mouser | 791-WR02X10R0FAL | 771 | 1 | Tape & Reel | ||||||||
| Win Source | WS-WR02X10R0FAL | 250,000 | 125K | 33m | ||||||||
| Chipsmall Limited | WR02X10R0FAL | 29,500 | 1 | 2d |
Download datasheets and manufacturer documentation for Walsin Technologies WR02X10R0FAL.
Download Walsin Technologies WR02X10R0FAL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Walsin Technologies WR02X10R0FAL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR02X10R0FAL.