Walsin Technologies WR01X000 PDL

Metal Glaze/thick Film, 0.0312W, 0ohm, Surface Mount, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR01X000 PDL.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.055
$ 0.055
Stock
996,156
1,139,546
1,139,546
Authorized Distributors
4
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0201
Molded
Molded
Tolerance
-
5 %
5 %
Power Rating
31.2 mW
31 mW
31 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
0 ppm/°C
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-04-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Walsin Technologies WR01X000 PDL provided by its distributors.

Metal Glaze/thick Film, 0.0312W, 0ohm, Surface Mount, 0201
Thick Film General Purpose chip resistors
01005 JUMP Resistor
WALSIN WR01X000 PDL

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR01X000PDL