Descriptions of Panasonic ERJ-XGN0R00Y provided by its distributors.
Zero Ohm Resistor, Jumper, ERJ Series, 1005 [2512 Metric], Thick Film, 31 mW, 500 mA
31mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 01005 Chip Resistor - Surface Mount ROHS
RES SMD 0 OHM JUMP 1/32W 01005 / 0 Ohms Jumper 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Res Thick Film 01005 0 Ohm Jumper Molded SMD Pressed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 0 ½, Other %, 0.031 W
Panasonic SCT
Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005
01005 (0402Metric) FIXED RESISTOR ERJ 0.016Lx0.008W 0.40mmx0.20mm 0.03W 1/32W 0Ohm -100/ +600ppm/C
Panasonic ERJXGN0R00Y - General Purpose Chip Resistors
Chip Res, 01005, 5%, Halogen-free 7 inch reel, 0 o
RESISTOR, THICK FILM, 0 OHM, 31mW, 1%; Resistance:0ohm; Power Rating:31mW; Resistance Tolerance:± 1%; Resistor Case Style:1005 [2512 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:+ 600, -100ppm/°C; No. of Pins:2 ;RoHS Compliant: Yes
RESISTOR, THICK FILM, 0 OHM, 31mW, 1%; P; RESISTOR, THICK FILM, 0 OHM, 31mW, 1%; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:0ohm; Power Rating:31.25mW; Resistance Tolerance:± 1%; Resistor Case Style:1005 ^2512 Metric]; Voltage Rating:15V