Walsin Technologies WQCW1608Z0GR10PB

General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WQCW1608Z0GR10PB.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.1
$ 0.55
Stock
1
102,955
Authorized Distributors
1
3
Inductance
100 nH
100 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
34
34
Test Frequency
-
150 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WQCW1608Z0GR10PB provided by its distributors.

General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
Chip Wire Ind 0603, 100nH,G,34Q,0.4A
FIXED IND 100NH 400MA 580 MOHM

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS