Coilcraft 0603CS-R10XGLW

Inductor RF Chip Wirewound 100nH 2% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R10XGLW.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+937%

CAD Models

Download Coilcraft 0603CS-R10XGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R10XGLW provided by its distributors.

Inductor RF Chip Wirewound 100nH 2% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors RF Chip Inductor 100 nH 2 % 0.4 A
150MHz 1.4GHz 400mA(DC) 34 100nH 580m¦¸ ¡À2% 0603 SMD mount 1.8mm*1.12mm*1.12mm
INDUCTOR, 100NH, 2%, 1.4GHZ, RF, SMD; Inductance: 100nH; Product Range: 0603CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR10XGLW