Walsin Technologies 1206B223K251CT

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B223K251CT; 22 nF; 1206; 250 V; X7R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B223K251CT.

IHS

Datasheet12 pages3 years ago

TECHDesign

TME

Inventory History

3 month trend:
-4.45%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.061
$ 0.061
Stock
86,218
191,611
191,611
Authorized Distributors
3
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-11-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Walsin Technologies 1206B223K251CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B223K251CT; 22 nF; 1206; 250 V; X7R
Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 22nF ±10% 250V X7R
1206 MLCC X7R 0.022 uF+/- 10% 250 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS