Walsin Technologies 0603X224K250CT

25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603X224K250CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

Future Electronics

TECHDesign

Inventory History

3 month trend:
-11.29%

CAD Models

Download Walsin Technologies 0603X224K250CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.03
$ 0.03
Stock
483,691
2,542,589
2,542,589
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107BJ224KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 25V X5R +/-10% 0603 AEC-Q200
TAIYO YUDENTMK107BJ224KA-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS
Samsung Electro-MechanicsCL10A224KA8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
TAIYO YUDENEMK107BJ224KAHT
Smd Mlcc Multilayer Ceramic Capacitors Rohs Compliant: Yes |Taiyo Yuden EMK107BJ224KAHT
0603 0.22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Walsin Technologies 0603X224K250CT provided by its distributors.

25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.22 F, 10%, X5R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603X224K250CT
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.22muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85C T/R
Chip Capacitor (MLCC) 0603 220nF ±10% 25V X5R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS