TDK C1608X5R1E224K080AA

25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E224K080AA.

TME

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.58%

CAD Models

Download TDK C1608X5R1E224K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.03
$ 0.03
Stock
655,305
2,424,755
2,424,755
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK107BJ224KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 25V X5R +/-10% 0603 AEC-Q200
Samsung Electro-MechanicsCL10A224KA8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
TAIYO YUDENEMK107BJ224KAHT
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
TAIYO YUDENTMK107BJ224KA-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS
Samsung Electro-MechanicsCL10A224KP8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 220nF, Surface Mount, 0603 inch
CAP CER 0.22UF 10V X5R 0603 / Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0603 85°C T/R

Descriptions

Descriptions of TDK C1608X5R1E224K080AA provided by its distributors.

25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.22 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85C Low ESR T/R
Cap Ceramic 0.22uF 25V X5R 10% SMD 0603 85°C T/R
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1E224K(080AA)
  • C1608X5R1E224K080AA.