Walsin Technologies 0603B273K500CT

50V 27nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B273K500CT.

IHS

Datasheet21 pages2 years ago

TME

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.66%

CAD Models

Download Walsin Technologies 0603B273K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.06
$ 0.06
Stock
340,559
400,357
400,357
Authorized Distributors
5
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors 0.027uF 50V X7R 10% Pad SMD 0402 125C T/R
KYOCERA AVX06035C273KAT2A
0603 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC0805C273K5RACTU
0805 C 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Samsung Electro-MechanicsCL21B273KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 27nF, Surface Mount, 0805 inch
50V 27nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 0603B273K500CT provided by its distributors.

50V 27nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.027UF 50V X7R 0603 / 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
Cap Ceramic 0.027uF 50V X7R 10% SMD 0603 125C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.027muF ±10% X7R
Chip Capacitor (MLCC) 0603 27nF ±10% 50V X7R
Walsin 0603B273K500CT Yageo CC0603KRX7R9BB102 Ceramic Capacitors X7R 0603
Ceramic Capacitors; 0603B273K500CT; WALSIN; 27 nF; 0603; 50 V; 1.6 mm
0603 MLCC X7R 0.027 uF+/- 10% 50 V T&R
Cap, 0.027Μf, 50V, 10%, X7R, 0603, Reel; Capacitance:27000Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Operating Temperature Rohs Compliant: Yes |WALSIN 0603B273K500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS