Walsin Technologies 0603B104K500CT

CAP CER MLCC 0.1UF 50V X7R 0603 / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B104K500CT.

IHS

Datasheet21 pages2 years ago

Upverter

element14 APAC

Burklin Elektronik

TECHDesign

Inventory History

3 month trend:
+48.83%

CAD Models

Download Walsin Technologies 0603B104K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.022
$ 0.022
Stock
18,025,410
129,540,801
129,540,801
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVX06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10%
Samsung Electro-MechanicsCL10B104KB8NNNC
Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B104KB8NNNL
50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K5RACTU
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, CC Series, 0.1 - F, - 10%, X7R, 50 V, 0603 [1608 Metric]

Descriptions

Descriptions of Walsin Technologies 0603B104K500CT provided by its distributors.

CAP CER MLCC 0.1UF 50V X7R 0603 / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 0603B104K500CT; 100 nF; 0603; 50 V; 50 V
0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B104K500CT
Cap Ceramic 0.0047uF 50V C0G 5% SMD 1206 125C Embossed T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±10% X7R
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Chip Capacitor (MLCC) 0603 100nF ±10% 50V X7R
Walsin Technology Corporation 0603 (1608M) X7R, 100nF, 50V , ¡À10

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS