Walsin Technologies 0402N6R8C500CT

0402 6.8 pF 50 V C0G/NP0 ±0.25 pF Tolerance Multilayer Ceramic Capacitor
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N6R8C500CT.

IHS

Datasheet21 pages2 years ago

TME

Newark

TECHDesign

Future Electronics

Inventory History

3 month trend:
-2.05%

CAD Models

Download Walsin Technologies 0402N6R8C500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.013
$ 0.013
Stock
196,046
2,035,326
2,035,326
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50volts C0G +/-0.25pF
50V 6.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A6R8DAT2A
0402 6.8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0402 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50volts C0G +/-0.5pF

Descriptions

Descriptions of Walsin Technologies 0402N6R8C500CT provided by its distributors.

0402 6.8 pF 50 V C0G/NP0 ±0.25 pF Tolerance Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125C Paper T/R
CAP CER 6.8PF 50V C0G/NP0 0402 / 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402
MLCC 0.0000068¦ÌF ¡À0.25pF 50V C0G,NP0 0402
Cap, 6.8Pf, 50V, C0G/Np0, 0402, Reel; Capacitance:6.8Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Walsin Mlcc; Operating Rohs Compliant: Yes |WALSIN 0402N6R8C500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS