Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H6R8CB01D

50V 6.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H6R8CB01D.

_legacy Avnet

Datasheet1 page15 years ago

TME

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-19.45%

CAD Models

Download Murata GJM1555C1H6R8CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.008
$ 0.008
Stock
1,927,260
11,697,895
11,697,895
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0402C689C5GACTU
0402 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
0402 6.8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6.8 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GJM1555C1H6R8CB01D provided by its distributors.

50V 6.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Capacitor, 0402, 6.8Pf, C0G; |Murata Manufacturing Co., Ltd. GJM1555C1H6R8CB01D
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1005M/0402
CAP CER 6.8PF 50V C0G/NP0 0402
6.8pF ±0.25pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 6.8PF, 50V, MLCC, 0402; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H6R8CB01D.