Walsin Technologies 0402N5R0C500CT

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 0402N5R0C500CT; 5 pF; 0402; 50 V; 50 V
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N5R0C500CT.

Official Datasheet14 years ago

Inventory History

3 month trend:
-99.59%

CAD Models

Download Walsin Technologies 0402N5R0C500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.012
$ 0.012
Stock
3,459,393
10,214,221
10,214,221
Authorized Distributors
4
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

0402 5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C509C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0402 0.25pF
Samsung Electro-MechanicsCL05C050DB5NNNC
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 0402N5R0C500CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 0402N5R0C500CT; 5 pF; 0402; 50 V; 50 V
0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 5pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 5pF ±0.25pF 50V C0G(NP0)
Multilayer Ceramic Capacitors 5PF 50V C0G/NP0 0402
CAP CERAMIC 5.0PF 50V C0G 0.25PF 0402 SMD
MLCC 0.000005¦ÌF ¡À0.25pF 50V C0G,NP0 0402
Cap, 5Pf, 50V, C0G/Np0, 0402, Reel; Capacitance:5Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Walsin Mlcc; Operating Temperaturerohs Compliant: Yes |WALSIN 0402N5R0C500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS