Murata GRM1555C1H5R0BA01D

0402 5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H5R0BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.82%

CAD Models

Download Murata GRM1555C1H5R0BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.033
$ 0.033
Stock
1,941,604
1,197,319
1,197,319
Authorized Distributors
6
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C050DB5NNNC
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 1005M/0402
GRM Series 0402 5 pF 100 V ±0.25 pF C0G/NP0 Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C050CB5NNNC
Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1H5R0BA01D provided by its distributors.

0402 5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 5PF 50V C0G/NP0 0402 / Cap Ceramic 5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 5pF ±0.1pF C0G NP0
Chip Capacitor (MLCC) 0402 5pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH