Walsin Technologies 0402B103J160CT

MLCC 0.01UF 16V X7R 0402 / 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B103J160CT.

IHS

Datasheet21 pages2 years ago

Newark

element14 APAC

Future Electronics

TECHDesign

Inventory History

3 month trend:
-87.89%

CAD Models

Download Walsin Technologies 0402B103J160CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.011
$ 0.011
Stock
7,881,792
112,946,513
112,946,513
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Walsin Technologies 0402B103J160CT provided by its distributors.

MLCC 0.01UF 16V X7R 0402 / 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Multilayer Ceramic Capacitor, 0.01 F, 5%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B103J160CT
Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors 0402 16V X7R 103 5%
0402 MLCC X7R 0.01 uF+/- 5% 16 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS