Wakefield-Vette 657-15ABP

Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.3°C/W Black Anodized
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 657-15ABP.

IHS

Datasheet20 pages24 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-41.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy529701B02500G
TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink
Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)
F Series Black Anodized Aluminum 25 mm Height TO-220 Device Heatsink

Descriptions

Descriptions of Wakefield-Vette 657-15ABP provided by its distributors.

Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.3°C/W Black Anodized
HEATSINK; VERTICAL; W/PINS; 1.5 IN.; 38C @ 6W; 3.3C/W; NON-ROHS
HEATSINK TO-220 W/PINS BLK 1.5"
Heat Sink, Extruded, Radial, Aluminum, Anodized
Heat Sink; Package/Case:TO-220, TO-247, TO-218; Thermal Resistance:38°C/W; Mounting Type:PC Board Through Hole; Length:25.4mm; Height:38.1mm; Width:41.9mm; Color:Black; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD