Wakefield-Vette 634-15ABP

Heatsink; Without Pin; Board Level; 0.64 in. x 0.64 in.; 1.5 in. Height
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 634-15ABP.

IHS

Datasheet20 pages24 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy529802B00000
HEATSINK TO-220 10W H=1.5" BLK
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
Aavid Thermalloy6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.8C/W Black Anodized
Advanced Thermal SolutionsATS-PCBT1082
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 44.6x12.5x44.6mm
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4C/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 634-15ABP provided by its distributors.

Heatsink; Without Pin; Board Level; 0.64 in. x 0.64 in.; 1.5 in. Height
Heat Sink Passive TO-218/TO-220 Thru-Hole Aluminum Black Anodized
HEATSINK SLIM VERT BLACK TO-220
Heat Sink, Fin, Longitudinal, Aluminum, Anodized
Heat Sink; Package/Case:TO-218, TO-220; Mounting Type:Screw; Length:16.26mm; Height:38.1mm; Width:16.26mm; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sink Material:Aluminum ;RoHS Compliant: No

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD