Ohmite FA-T220-51E

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4C/W Black Anodized
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FA-T220-51E.

ODG (Origin Data Global)

Datasheet2 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+38.01%

CAD Models

Download Ohmite FA-T220-51E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

F Series Black Anodized Aluminum 64 mm Height TO-220 Device Heatsink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.8C/W Black Anodized
Aavid Thermalloy530002B02500G
TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink
Aavid Thermalloy529802B00000
HEATSINK TO-220 10W H=1.5" BLK
Aavid Thermalloy6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink

Descriptions

Descriptions of Ohmite FA-T220-51E provided by its distributors.

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4C/W Black Anodized
F Series Black Anodized Aluminum 51 mm Height TO-220 Device Heatsink
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Heat Sink, Omnidirect, Aluminum, Anodized
FA-T220-51E, OHMITE MANUFACTURING
HEATSINK, TO-220, BLACK; Thermal Resistance: 3.4°C/W; Packages Cooled: TO-220; External Width - Metric: 25mm; External Height - Metric: 50.8mm; External Length - Metric: 41.6mm; External ; Available until stocks are exhausted
Heat Sink; Refrigerado:To-220; Resistencia Térmica:3.4°C/W; Altura Externa - Métrico:50.8Mm; Anchura Externa - Métrico:41.6Mm; Longitud Externa - Métrico:25Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Ohmite FA-T220-51E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-T220-51E.