Advanced Thermal Solutions ATS-PCBT1082

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 44.6x12.5x44.6mm
$ 2.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCBT1082.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)
Aavid Thermalloy529801B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Aavid Thermalloy530001B02500G
TO-220 Package 2.60 C/W Thermal Resistance Heat Sink With Radial Fins
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
Advanced Thermal SolutionsATS-PCB1043
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 63.67x47.41x42.33mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCBT1082 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 44.6x12.5x44.6mm
44.6 x 12.5 x 44.6 mm Board Level Stamped Heat Sink
Heat Sink, 0.7Deg C/W, 1.76"x0.49"x1.76"; Thermal Resistance:0.7°C/W; Packages Cooled:To-218; External Width - Metric:12.5Mm; External Height - Metric:44.6Mm; External Length - Metric:44.6Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCBT1082

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol