Wakefield-Vette 423A

Heat Sinks Heat Sink for TO3, 120.7x140.2x66.7mm, (1) TO3 Mounting Hole Pattern
$ 23.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 423A.

IHS

Datasheet1 page15 years ago

JRH Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wakefield-Vette423K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x140.2x66.7mm
Wakefield-Vette421K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x76.2x66.7mm
Wakefield-Vette465K
Heat Sinks Heat Sink, Hex-Type Rectifier/Diode Stud-Mount, 101.6x127x101.6mm, 1.060 Hex
Wakefield-Vette401K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles, 120.7x38.1x31.8mm
Wakefield-Vette403K
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 0.9C/W Black Anodized
Wakefield-Vette401A
Heat Sinks Double-Surface Heat Sink for TO3, 120.7x38.1x31.8mm, (1) TO3 Hole Mount Pattern

Descriptions

Descriptions of Wakefield-Vette 423A provided by its distributors.

Heat Sinks Heat Sink for TO3, 120.7x140.2x66.7mm, (1) TO3 Mounting Hole Pattern
Heat Sink Passive TO-3/DO-5 SMD Aluminum Alloy 0.5C/W Black Anodized
Low Height DoubleSurvace Heat Sink for T03 & Diodes
Heat Sink; Packages Cooled:TO-3; Thermal Resistance:47°C/W; External Width - Metric:120.7mm; External Height - Metric:66.7mm; External Length - Metric:140.2mm; Heat Sink Material:Aluminium; Length:140.2mm; Height:66.7mm
Heat Sink; Refrigerado:To-3; Resistencia Térmica:0.94°C/W; Altura Externa - Métrico:66.7Mm; Anchura Externa - Métrico:120.7Mm; Longitud Externa - Métrico:140.2Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 423A

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 423-A