Wakefield-Vette 401K

Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles, 120.7x38.1x31.8mm
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 401K.

IHS

Datasheet1 page15 years ago

element14 APAC

element14

Sager Electronics

Newark

Inventory History

3 month trend:
-1.13%

CAD Models

Download Wakefield-Vette 401K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASSMANN WSW ComponentsV8508E
Black Anodized 38.1 x 12.8 x 12.7 mm 6°C/W Press Fit Board Level Heatsink
ASSMANN WSW ComponentsV5619B
Heat Sink Passive Extruded SMD Aluminum Magnesium Silicon
Aavid Thermalloy580200B00000G
Heat Sinks Slide-On, Stamped Heat Sink, DIPS, Plastic, Angle Fin, Horizontal, 20C/W, 6.35mm
Aavid Thermalloy580100B00000G
Heat Sinks Slide-On Stamped Heat Sink, DIPS, Stagger Fin, Horizontal, 30C/W, Black Anodize
Aavid Thermalloy577500B00000G
Heatsink; TO-126; 26degC/W; 8.13 x 19.81 x 13.21mm; Slip-On Mount
ASSMANN WSW ComponentsV8508A
Heat Sink Passive Horizontal Thru-Hole Aluminum 6063-T5 21K/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 401K provided by its distributors.

Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles, 120.7x38.1x31.8mm
Heat Sink Passive TO-3 Vertical SMD Aluminum Alloy 1.5C/W Black Anodized
HEATSINK; TO-3; HORIZONTAL; DOUBLE FIN; 1.5C/W
Extruded Heat Sink for Power Semiconductors T03, Stud Mount
WAKEFIELD HEATSINK POWER NO MNT HOLES BLK
HEAT SINK; Thermal Resistance:2.67°C/W; Packages Cooled:TO-3; External Width - Metric:120.7mm; External Height - Metric:31.8mm; External Length - Metric:38.1mm; External Diameter - Metric:-; Heat Sink Material:Aluminum;
Heat Sink; Refrigerado:To-3; Resistencia Térmica:2.67°C/W; Altura Externa - Métrico:31.8Mm; Anchura Externa - Métrico:120.7Mm; Longitud Externa - Métrico:38.1Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 401K

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 401 K
  • 401-K