Wakefield-Vette 421K

Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x76.2x66.7mm
$ 14.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 421K.

IHS

Datasheet1 page15 years ago

element14 APAC

JRH Electronics

element14

Newark

Inventory History

3 month trend:
+10.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy580200B00000G
Heat Sinks Slide-On, Stamped Heat Sink, DIPS, Plastic, Angle Fin, Horizontal, 20C/W, 6.35mm
Aavid Thermalloy580100B00000G
Heat Sinks Slide-On Stamped Heat Sink, DIPS, Stagger Fin, Horizontal, 30C/W, Black Anodize
Aavid Thermalloy577500B00000G
Heatsink; TO-126; 26degC/W; 8.13 x 19.81 x 13.21mm; Slip-On Mount
ASSMANN WSW ComponentsV8508A
Heat Sink Passive Horizontal Thru-Hole Aluminum 6063-T5 21K/W Black Anodized
ASSMANN WSW ComponentsV8508E
Black Anodized 38.1 x 12.8 x 12.7 mm 6°C/W Press Fit Board Level Heatsink
ASSMANN WSW ComponentsV8508B
ATTACHABLE HEATSINK TO-220 - 21 K/W, BLACK, W/STRAIGHT SOLDER PIN (5.00MM)

Descriptions

Descriptions of Wakefield-Vette 421K provided by its distributors.

Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x76.2x66.7mm
HEAT SINK; Thermal Resistance:0.7°C/W; Packages Cooled:TO-3; External Width - Metric:120.7mm; External Height - Metric:66.7mm; External Length - Metric:76.2mm; External Diameter - Metric:-; Heat Sink Material:Aluminum; C
Heat Sink; Refrigerado:To-3; Resistencia Térmica:0.7°C/W; Altura Externa - Métrico:66.7Mm; Anchura Externa - Métrico:120.7Mm; Longitud Externa - Métrico:76.2Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 421K

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 421-K