Wakefield-Vette 233-60AB

Heat Sinks Wave-Solderable Heat Sink, TO220, 14.5x12.7x15.2mm, Vertical/Horizontal, No Tab
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 233-60AB.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-3.86%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy577102B04000G
TO-220 Package 32.00 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
Aavid Thermalloy577202B04000G
TO-220 Package 24.40 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
Aavid Thermalloy577102B00000G
TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Advanced Thermal SolutionsATS-PCB1006
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.1x21.84x9.91mm LxWxH
Advanced Thermal SolutionsATS-PCB1013
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm

Descriptions

Descriptions of Wakefield-Vette 233-60AB provided by its distributors.

Heat Sinks Wave-Solderable Heat Sink, TO220, 14.5x12.7x15.2mm, Vertical/Horizontal, No Tab
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 11C/W Black Anodized
233 Series 12.7 x 14.5 x 15.2 mm 11° C/W Self Locking Clip Mount Heat Sink
SELF LOCKING WAVESOLDERABLE HEAT SINK FOR T0220
Heat Sink, Clip, Aluminum, Anodized
Heat Sink; Thermal Resistance:29°C/W; Packages Cooled:To-220; External Diameter - Metric:-; Heat Sink Material:Aluminum; External Diameter - Imperial:-; Colour:Black Rohs Compliant: Yes |Wakefield Thermal 233-60AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD