Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-PCB1072

TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
$ 0.788
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1072.

Master Electronics

Datasheet22 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+30.15%

Related Parts

Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy577202B04000G
TO-220 Package 24.40 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
Aavid Thermalloy577102B00000G
TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCBT1078
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x19x12.7mm
Advanced Thermal SolutionsATS-PCBT1094
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x21.2x10mm
Advanced Thermal SolutionsATS-PCBT1092
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO218, TO220, 30x45x2mm (LxWxH)

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1072 provided by its distributors.

TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
Heat Sink, 6Deg C/W, 0.75"x0.52"x0.5"; Thermal Resistance:6°C/W; Packages Cooled:To-220; External Width - Metric:13.2Mm; External Height - Metric:12.7Mm; External Length - Metric:19.1Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1072

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol