Wakefield-Vette 230-75AB

Heat Sinks Wave-Solderable Heat Sink, TO220, 14.5x12.7x19.1mm, Vertical/Horizontal, No Tab
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 230-75AB.

HQonline

Datasheet23 pages18 years ago

element14 APAC

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+17.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy576802B04000G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Advanced Thermal SolutionsATS-PCB1013
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Advanced Thermal SolutionsATS-PCB1018
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 22.9x25.4x9.5mm LxWxH

Descriptions

Descriptions of Wakefield-Vette 230-75AB provided by its distributors.

Heat Sinks Wave-Solderable Heat Sink, TO220, 14.5x12.7x19.1mm, Vertical/Horizontal, No Tab
Heat Sink Passive TO-220 Thru-Hole Aluminum 7.5C/W Black Anodized
230 Series 14.5 x 12.7 x 19.1 mm 7.5° C/W Self-Locking Clip Mount Heat Sink
Heat Sinks TO-220 VERT/HORZ BLK
Compact Wavesolderable low profile self locking Heat Sink
Heat Sink, Clip, Aluminum, Anodized
HEAT SINK; Thermal Resistance:28.5°C/W; Packages Cooled:TO-220; External Width - Metric:12.7mm; External Height - Metric:19.1mm; External Length - Metric:14.5mm; External Diameter - Metric:-; Heat Sink
Heat Sink; Refrigerado:To-220; Resistencia Térmica:28.5°C/W; Altura Externa - Métrico:19.1Mm; Anchura Externa - Métrico:12.7Mm; Longitud Externa - Métrico:14.5Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 230-75AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD