Positions = 3 / Rows = 1 / Pitch mm = 4.4 / Contact Gender = Socket / Gender = Socket / Termination Type = Cage Clamp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 250 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85