WAGO 890-102

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 890-102.

Master Electronics

Datasheet4 pages10 years ago

Future Electronics

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-40.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
TE Connectivity104257-5
Receptacle Connector 267V AC 6P 1 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of WAGO 890-102 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
SOCKET, WINSTA MINI, 2POLE, BLACK; Product Range: WINSTA MINI Series; No. of Contacts: 2Contacts; Gender: Receptacle; Pitch Spacing: -; Contact Termination Type: Clamp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Conta
WAGO 890-102 Wire Connectors Brand: Wago. Part Number: 890-102. Additional Description: WAGO-890-102 SOCKET WITH STRAIN RELIEF HOUSING 2 POLE, BLACK 08900102. Catalog Description: Socket; with strain relief housing; 2-pole; Cod. A; 1,50 mm²; black..
Poles = 2 / Cross-Section AWG Max. AWG = 16 / Temperature Min. °C = -35 / Temperature Max. °C = 85 / Cross-Section AWG Min. AWG = 22 / Cross-Section Min. mm² = 0.25 / Cross-Section Max. mm² = 1.5 / Rated Current A = 16 / Rated Voltage AC V = 250 / Rated Voltage DC V = 250 / Housing Material = Polyamide 6.6 / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 4.4

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG