Descriptions of WAGO 770-703 provided by its distributors.
Barrier Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s)
Socket, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-703
WINSTA through-panel socket (female), snap-in, L/G/N marking, 3-pole, black
WAGO 770-703 WINSTA MIDI 25A Mains Connector Black 2+PE Straight Socket
3 Position Socket Snap In Socket 100% Protected against Mismating
WAGO FEMALE CONNECTOR/SOCKET, WINSTA MIDI, 3-POLE, 25A, 250V, 0.5-MM2, A CODED, BLACK, CAGE CLAMP
Distribution Connector, 1.5 ... 4mm², 250V, 3 Poles
Rectangular Power Connector, Panel Mount, Winsta Midi 770 Series, Clamp, Receptacle, 3, Socket |Wago 770-703
Wago Corporation Snapin Socket Black
WAGO CONNECTOR,SNAP IN 3POS BLACK SOCKE
Wago Series 770 770-703 - 770-703
CONNECTOR, RECTNGLR, RCPT, 3POS, PANEL; No. of Contacts: 3Contacts; Product Range: WINSTA MIDI 770 Series; Connector Mounting: Panel Mount; Contact Termination Type: Clamp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: