WAGO 736-306

Double-deck Pcb Terminal Block, 2.5 MM² Pin Spacing 5.08 Mm 6X2-POLE Orange
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 736-306.

Burklin Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-2.58%

CAD Models

Download WAGO 736-306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-316081-2
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
TE Connectivity1-178140-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits
TE Connectivity1-917657-3
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
EatonSMS6GE4
SMS ROHS3Compliant Straight GENERAL PURPOSE Connector Header UL94V-0 -55C~105C 5A 2kV
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 16 Circuits

Descriptions

Descriptions of WAGO 736-306 provided by its distributors.

DOUBLE-DECK PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5.08 MM 6X2-POLE ORANGE
PCB terminal, 12 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 736-306
WAGO 736-306 2 x 6 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
Wago Corporation Doubledeck Pcb Terminal Block; 25 Mm; P
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Terminal Block, Pcb, 6 Position, 28-12Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:21A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5.08Mm |Wago 736-306
Orientation = 45 ° / Rows = 2 / Poles Per Row = 6 / Poles = 12 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -60 / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.08 / Voltage Rating V = 300 / Pitch mm = 5.08 / Wire Size AWG Max. AWG = 12 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 28 / Current Rating A = 21 / Wire Connection Method = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG