Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-316081-2

12-Pin 5.08mm 2-Pos 7.62mm Detent Lock Header 8A 380nm Gold Black TH 39.4mm(L) × 21.18mm(H)

$ 9.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-316081-2.

IHS

Datasheet5 pages2 years ago
Datasheet67 pages0 years ago

Newark

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+33.28%

CAD Models

Download TE Connectivity 1-316081-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-316081-2
Conn Header HDR 12 POS 5.08mm Solder RA Thru-Hole 1 Terminal 1 Port Tube
TE Connectivity1-917657-3
Conn Shrouded Header (4 Sides) PIN 10Power POS 5.08mm Solder ST Thru-Hole Tube
TE Connectivity1-179555-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
Connector Wire to Board Header 12 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-316081-2 provided by its distributors.

12-Pin 5.08mm 2-Pos 7.62mm Detent Lock Header 8A 380nm Gold Black TH 39.4mm(L) × 21.18mm(H)
WTB CONNECTOR, HEADER, 12POS, 2ROW; Pitch Spacing: 5.08mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Dynamic 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate
DYNAMIC D-3200 HDR ASSY 12P H PdNi &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-316081-2 | Internal Number: 1-316081-2 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty