TE Connectivity 1-917657-3

Conn Shrouded Header (4 Sides) PIN 10Power POS 5.08mm Solder ST Thru-Hole Tube
$ 7.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917657-3.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

Farnell

IHS

Master Electronics

Factory Futures

Inventory History

3 month trend:
-23.87%

CAD Models

Download TE Connectivity 1-917657-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-316080-3
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-316081-2
12-Pin 5.08mm 2-Pos 7.62mm Detent Lock Header 8A 380nm Gold Black TH 39.4mm(L) × 21.18mm(H)
TE Connectivity3-316081-2
Conn Header HDR 12 POS 5.08mm Solder RA Thru-Hole 1 Terminal 1 Port Tube
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® TPA Bag
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity 1-917657-3 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 10Power POS 5.08mm Solder ST Thru-Hole Tube
10-Pin TH Header, 5.08mm Pitch, Detent Lock, 8A, 760nm, Gold, Black, 34.29mm × 9.3472mm × 21.59mm
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Conn, Hdr, 1-917657-3; |Te Connectivity Amp 1-917657-3
DYNAMIC D-3200M HDR ASSY 10P V PdNi
Headers & Wire Housings 10POS HDR VERT 30 AU KEY XX
CONNECTOR, HEADER, 10POS, 2ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Dynamic D-3200 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
DYNAMIC D-3200M HDR ASSY 10P V PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-917657-3 | Internal Number: 1-917657-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917657-3 .