WAGO 734-208

Conn Terminal Block 8 POS 3.5mm Screw ST Panel Mount 10A CAGE CLAMP® Box
$ 7.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-208.

Farnell

Datasheet1 page10 years ago

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity827396-2
Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
TE Connectivity1586077-1
Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
Connector Housing Natural Nylon 6/6 3191 Series P |Molex 19-09-2035
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-112-22-G-S-VS
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of WAGO 734-208 provided by its distributors.

Conn Terminal Block 8 POS 3.5mm Screw ST Panel Mount 10A CAGE CLAMP® Box
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
1-Conductor Female Plug; 100% Protected Against Mismating; 1.5 Mm ; Pin Spacing 3.81 Mm; 8-Pole; 1,50 Mm ; Orange Rohs Compliant: Yes |Wago 734-208
Mounting Type = Wire Mount / Gender = Plug / Pitch mm = 3.81 / Poles = 8 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Standards Met = CsA / Standards Met = DNV / Standards Met = KEMA / Standards Met = RU Label / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Clamp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG