WAGO 734-170

Pluggable terminal block; pitch 3.50mm; 10-ways; male; R/A pin header; UL: 300V/10A
$ 3.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-170.

JRH Electronics

Datasheet6 pages0 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-22.98%

CAD Models

Download WAGO 734-170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Terminal Block, pcb Mount, recept,10 Contacts, pin Rohs Compliant: Yes |Molex 39501-1010
Mighty-SPOX Header, 3.50mm Pitch, Right-Angle, 10 Circuits, Brass (CuZn) Contact
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 10 Circuits
TE Connectivity1-284514-0
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity1-284512-0
PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 1-284512-0
TE Connectivity1-284539-0
PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 1-284539-0

Descriptions

Descriptions of WAGO 734-170 provided by its distributors.

Pluggable terminal block; pitch 3.50mm; 10-ways; male; R/A pin header; UL: 300V/10A
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
WAGO 734-170 10 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder RA Thru-Hole Box
10 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Angled; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 10-Pole; Light Gray |Wago 734-170
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
WAGO CLOSED END HEADER 10-POS RIGHT ANG
Wago Series 734 734-170 - 734-170
TERMINAL BLOCK, R/A, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: MCS MINI 734 Series; S

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG