Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53259-1029

Mighty-SPOX Header, 3.50mm Pitch, Right-Angle, 10 Circuits, Brass (CuZn) Contact
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53259-1029.

Sager Electronics

Datasheet2 pages13 years ago

IHS

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.13%

CAD Models

Download Molex 53259-1029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 254 Wire-to-Board Header Single Row 90° 10 Circuits PA Polyamide Nylon Tin Plating
TE Connectivity1-171826-0
Wtb Conn, R/A Header, 10Pos, 1Row, 2.5Mm; |Te Connectivity Amp 1-171826-0
TE Connectivity1-647676-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug
TE Connectivity1-5164711-0
Conn Miniature Interconnection System RCP 10 POS 2.5mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Molex 53259-1029 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Right-Angle, 10 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder RA Thru-Hole Tray
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
10pin 3.5mm 1 Header,Locking Ramp 5.5A 1μm tin Through hole mounting 37.1mm(Length)*14.2mm(height)
Headers & Wire Housings 3.5 WtB Wafer Assy RA 10Ckt
Cross Referenced to MOLEX - Part MOL53259-1029
SMD Pre-ordered Connectors RoHS
CONN, R/A PCB HDR, 10POS/1ROW, 3.5MM/THT; Pitch Spacing:3.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:53259 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532591029
  • 532591029