WAGO 734-140

Pluggable terminal block; pitch 3.50mm; 10-ways; male; vertical pin header; UL: 300V/10A
$ 3.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-140.

JRH Electronics

Datasheet7 pages0 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+40.79%

CAD Models

Download WAGO 734-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of WAGO 734-140 provided by its distributors.

Pluggable terminal block; pitch 3.50mm; 10-ways; male; vertical pin header; UL: 300V/10A
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Straight; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 10-Pole; Light Gray |Wago 734-140
TERMINAL BLOCK, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: MCS MINI 734 Series; SVHC: No S
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 10 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG