WAGO 733-364

Pluggable terminal block; pitch 2.50mm; 4-ways; male; R/A pin header; UL: 150V/4A
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-364.

Newark

Datasheet1 page10 years ago

JRH Electronics

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-55.97%

CAD Models

Download WAGO 733-364 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX™ Bag
TE Connectivity2132230-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1744439-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Locking, Natural

Descriptions

Descriptions of WAGO 733-364 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 4-ways; male; R/A pin header; UL: 150V/4A
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Box
WAGO 733-364 4 Pole 2.5mm 6A MCS Horizontal Male Header Closed Light Grey
6A 4 Straight Needle -60℃~+100℃ 1 2.5mm Gray Plugin,P=2.5mm Pluggable System Terminal Block ROHS
MALE HEADER (FOR PCBS), ANGLED SOLDER PIN 0.8 X 0.8 MM 4-POLE LIGHT GRAY
4 Position 2.5 mm Closed End Through Hole Right Angle Header
PCB Header, Through Hole, 2.5mm Pitch, Right Angle, 4 Poles
Wago Corporation Tht Male Header; 08 X 08 Mm Solder Pin
Box Header Solderpin 90° 160V 4-Pole
Wago Series 733 733-364 - 733-364
THT MALE HEADER; 0.8 X 0.8 MM SO
Pin Header, 4 Position, 2.5Mm; Gender:Header; Pitch Spacing:2.54Mm; No. Of Positions:4Positions; Rated Current:4A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:733 Series; Colour:Light Gray Rohs Compliant: Yes |Wago 733-364

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-364.