TE Connectivity 2132415-4

Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132415-4.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-10.80%

CAD Models

Download TE Connectivity 2132415-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2132230-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts

Descriptions

Descriptions of TE Connectivity 2132415-4 provided by its distributors.

Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Vertical, Wire-to-Board, 2.5 mm, 1 Rows, 4 Contacts, Through Hole Straight
Header, Friction Lock, 4-Pin, UL94V-0, High Performance Resin, 4.2A, Tin Plated, TH
1x4P 4P 1 2.5mm 4 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
TE Connectivity 2132415-4 EP2.5 Male Shrd Hdr Pre-Assembled 4P Vertical Wo Boss
EP2.5 Shrouded HDR ASSY 4P VERT w/o boss
Headers & Wire Housings EP2.5 SHRD HDR ASSY 4P VERT W/O BOSS
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, VERTICAL, 2.5MM, 4WAY; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Economy Power 2.5 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132415-4 .
  • 2132415-4..