Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2132230-4

Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-4.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.17%

CAD Models

Download TE Connectivity 2132230-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2132415-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts"
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts"

Descriptions

Descriptions of TE Connectivity 2132230-4 provided by its distributors.

Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin header, 4 pole, pitch 2.5 mm, straight, natural, 2132230-4
Header, Vertical, 2.5Mm, 4Way; |Amp Te Connectivity 2132230-4
Friction Lock, Header Pad, 4-Pin Nylon, 4.2A, Tin, White, TH
4 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss
4 Pos 2.5mm Pitch Shrouded Header, Male, 3A, Tin, TH
Headers & Wire Housings EP 2.5 4POS VRT HDR SHROUDED W/BOSS
1 Tin 2.5mm -55℃~+105℃ 4.2A Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
EP2.5 Shrouded HDR ASSY 4P VER
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 2.5MM, 4WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass
EP2.5 Shrouded HDR ASSY 4P VER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2132230-4 | Internal Number: 2132230-4 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-4.