WAGO 733-334

Pluggable terminal block; pitch 2.50mm; 4-ways; male; vertical pin header; UL: 150V/4A
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-334.

element14 APAC

Datasheet1 page10 years ago

Electro Sonic

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+31.11%

CAD Models

Download WAGO 733-334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778573
Terminal Block, Header, 4Pos, Th Rohs Compliant: Na |Phoenix Contact 1778573.
Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Phoenix Contact1881448
Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle

Descriptions

Descriptions of WAGO 733-334 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 4-ways; male; vertical pin header; UL: 150V/4A
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 4Ways; Rated Current: 4A; Rated Voltage: 150V; Block Orientation: Through Hole Vertical; Product Range: 733 Series; SVHC: No SVHC (15-Jan-
Pin Header, 4 Position, 2.5Mm; Núm. De Posiciones:4; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Light Gray; Conector, Montaje:Pcb |Wago 733-334
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 4 / Current Rating A = 6 / Voltage Rating V = 80 / Legend = None / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = KEMA / Standards Met = LR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-334.