WAGO 288-312

24 V 6 A Switching Relay Module with 2 Changeover Contacts (2u)
$ 79.771
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 288-312.

element14 APAC

Datasheet4 pages10 years ago
Datasheet1 page12 years ago

Future Electronics

Inventory History

3 month trend:
-62.50%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2967109
Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Electromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC(40x13x24)mm THT Force Guided Relay
Weidmuller8768700000
Electromechanical Relay SPST-NO/SPST-NC 6A 24VDC 821.92Ohm Through Hole
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Electromechanical Relay DPST-NO 10A 24VDC 1.1KOhm Through Hole

Descriptions

Descriptions of WAGO 288-312 provided by its distributors.

24 V 6 A Switching Relay Module with 2 Changeover Contacts (2u)
Power/Signal Relay, Momentary, 24VDC (Coil), 523mW (Coil)
Electromechanical Relay 24VDC 1.1KOhm 6A (22.5x85x48)mm DIN Rail Relay Module
Relay, Dpst, 250Vac, 6A; Contact Configuration:Dpst; Coil Voltage:24Vdc; Contact Current:6A; Product Range:288 Series; Relay Mounting:Din Rail; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Cage Clamp; Contact Voltage Vdc:-Rohs Compliant: Yes |Wago 288-312

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG