WAGO 281-657/999-950

Wago Corporation 2Conductor Ground Terminal Block; 4 Mm;
$ 12.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-657/999-950.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.48
$ 11.009
Stock
7,133
20,783
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
4
4
Mount
DIN Rail
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 281-657/999-950 provided by its distributors.

Wago Corporation 2Conductor Ground Terminal Block; 4 Mm;
4-CONDUCTOR GROUND TERMINAL BLOCK, GREEN-YELLOW
WAGO 281-657/999-950 6mm 4-cond. Gnd T-blk. ATEX Ex-e II Grn-yel AWG 24-12
4-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, yellow/green, 281-657/999-950
Wago Series 281 281-657/999-950 - 281-657/999-950
WAGO RL MTD TB 4C-C FRONT ENTRY GRND G&
4-Conductor Ground Terminal Block; 4 Mm ; Suitable For Ex E Ii Applications; Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Cage Clamp ; 4,00 Mm ; Green-Yellow |Wago 281-657/999-950

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG