WAGO 281-657

WAGO 281-657 6mm 4-conductor Ground Terminal Block Green-yellow AWG 28-12
$ 11.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-657.

element14 APAC

Datasheet4 pages10 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.009
$ 12.48
Stock
20,783
7,133
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
4
4
Mount
DIN Rail
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 281-657 provided by its distributors.

WAGO 281-657 6mm 4-conductor Ground Terminal Block Green-yellow AWG 28-12
Conn Ground Terminal Block 4 POS Spring Clamp DIN Rail 24A Box
Wago Corporation 4Conductor Ground Terminal Block; 4 Mm;
WAGO Ground Terminal Block, Series: 281, 26 A, 28 to 12 AWG Wire, 0.35 to 0.39 in Wire Strip Length, Ground Terminal, DIN Rail Mounting, Green/Yellow, 1.142 in H x 0.236 in W x 3.386 in D Dimensions
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 28; Connector Type:DIN Terminal Block; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:4; Wire Size (AWG):28AWG to 12AWG; SVHC:N; Available until stocks are exhausted
Terminal Block, Din Rail, 4 Position, 28-12Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:26A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Wago 281-657
TERMINAL, DIN 4 COND EARTH GRN/YEL; Area, wire size min:0.08mm²; Area, wire size max:4mm²; Colour:Green / Yellow; Depth, external:29mm; Length / Height, external:86mm; Poles, No. of:1; Ways, No. of:1; Width, external:6mm; Wire size, AWG max:12AWG; Wire size, AWG min:28AWG; Area, wire size solid max:4mm²; Pitch:6mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281-657.